PFRA.160

Schurter
693-PFRA.160
PFRA.160

Mfr.:

Description:
Resettable Fuses - PPTC PTC 30V I hold 1.6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp21.281 Rp21.281
Rp19.630 Rp196.300
Rp16.181 Rp809.050
Rp14.934 Rp1.493.400
Rp13.429 Rp3.357.250
Full Reel (Order in multiples of 500)
Rp11.962 Rp5.981.000
Rp10.861 Rp10.861.000
Rp10.641 Rp26.602.500
Rp9.081 Rp45.405.000

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Resettable Fuses - PPTC
RoHS:  
PFRA
PCB Mount
Radial
1.6 A
30 VDC
3.2 A
40 A
150 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
Cut Tape
Brand: Schurter
Diameter: 10.2 mm
Height: 16.8 mm
Length: 10.2 mm
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 500
Subcategory: PPTC Resettable Fuses
Type: Resettable Fuses
Width: 3 mm
Unit Weight: 390 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533299000
TARIC:
8533409000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SCHURTER