101020074

Seeed Studio
713-101020074
101020074

Mfr.:

Description:
Multiple Function Sensor Development Tools Grove - Temperature&Humidity Sensor (High-Accuracy & Mini)

In Stock: 17

Stock:
17 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp232.994 Rp232.994

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Modules
Humidity, Temperature Sensor
TH02
3.3 V to 5 V
Bulk
Brand: Seeed Studio
Description/Function: Multifunctional sensor
Interface Type: I2C
Product Type: Multiple Function Sensor Development Tools
Series: Grove
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Grove
Part # Aliases: 811029001
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
9025805000
TARIC:
9023008000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Grove System

Seeed Studio Grove System  is a modular, standardized connector prototyping ecosystem. The Grove System takes a building block approach to assembling electronics. Compared to the jumper or solder based system, it is easier to connect devices to an application, simplifying the learning system. The Base Unit, generally a microprocessor, allows for easy connection of any input or output from the Grove Modules. Each Grove Module typically addresses a single function, such as a simple button or a more complex heart rate sensor.

Grove Sensors

Seeed Studio Grove Sensors are part of the Grove system of modulated, ready-to-use tools. Seeed Studio Grove sensors consist of a base shield and various modules with standardized connectors. The base shield allows for easy connection of any microprocessor input or output from the Grove modules. Every Grove module addresses a single function, such as a simple button or a more complex heart rate sensor. Each sensor module comes with clear documentation and demo code to help users get started quickly.