102991695

Seeed Studio
713-102991695
102991695

Mfr.:

Description:
Development Boards & Kits - ARM reComputer J202 - Carrier Board for Jetson Nano/Xavier NX/TX2 NX, Same Size as NVIDIA Jetson Xavier NX Dev Kit carrier board (Power adapter included)

In Stock: 201

Stock:
201 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.550.094 Rp2.550.094

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Kits
Jetson Nano, Xavier NX, TX2 NX
Bulk
Brand: Seeed Studio
For Use With: Jetson Nano Modules
Interface Type: HDMI, I2C, SPI, UART, USB
Product Type: Development Boards & Kits - ARM
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

reComputer J202 Carrier Boards

Seeed Studio reComputer J202 Carrier Boards for Jetson Nano/Xavier NX have almost the same design and function as the NVIDIA® Jetson Xavier NX™ carrier board. The boards work perfectly with a Jetson Nano/Xavier NX/TX2 NX module and consist of USB 3.1 ports (4x), M.2 key E for Wi-Fi®, M.2 Key M for SSD, RTC, CAN, and a 40-pin Raspberry Pi GPIO. The boards work as NVIDIA Jetson Xavier NX Development Kit carrier board alternatives, accelerating AI application development and deployment.