112990267

Seeed Studio
713-112990267
112990267

Mfr.:

Description:
Solid State Drives - SSD NVMe M.2 2280 SSD 1TB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
17
Expected 06/05/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.421.998 Rp1.421.998

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Solid State Drives - SSD
1 TB
M.2 SSDs
PCIe
1700 MB/s
2100 MB/s
3.3 V
0 C
+ 85 C
80.15 mm x 22.15 mm x 2.23 mm
Brand: Seeed Studio
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471700090
USHTS:
8471709000
TARIC:
8523801000
MXHTS:
8471700100
ECCN:
EAR99

FEATURED PRODUCTS
SEEED STUDIO