113990939

Seeed Studio
713-113990939
113990939

Mfr.:

Description:
Sub-GHz Development Tools LoRa-E5 mini (STM32WLE5JC) Dev Board, LoRaWAN protocol and worldwide frequency supported

In Stock: 202

Stock:
202
Can Dispatch Immediately
On Order:
394
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp401.777 Rp401.777

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Sub-GHz Development Tools
Development Kits
868 MHz to 915 MHz
STM32WLE5JC
Brand: Seeed Studio
Product Type: Sub-GHz Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LoRa-E5 Mini (STM32WLE5JC) Dev Board

Seeed Studio LoRa-E5 Mini (STM32WLE5JC) Dev Board is designed for the rapid testing and building of small-size LoRa device and application prototyping. This development board supports multiple interfaces including UART, ADC, SPI, and IIC. The LoRa-E5 mini also supports LoRaWAN protocol and global frequency. This helps in achieving a transmission range of up to 10km in an open area and ultra-low power consumption. This development board features full GPIOs led out from the Lora-E5 STM32WLE5JC and convenient RESET and BOOT buttons on board. Typical applications include rapid small-dimension prototyping of LoRa devices with LoRa-E5 and any long-distance wireless communication application development.