314990738

Seeed Studio
713-314990738
314990738

Mfr.:

Description:
Board Mount Temperature Sensors Leaf Temperature and Humidity Sensor - Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 129

Stock:
129 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.667.835 Rp1.667.835

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Board Mount Temperature Sensors
+/- 0.5 C
- 40 C
+ 85 C
3.6 VDC
30 VDC
Connector
Brand: Seeed Studio
Operating Supply Current: 6 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Factory Pack Quantity: 5
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9027894590
TARIC:
8542399000
ECCN:
EAR99

Industrial Leaf Wetness & Temperature Sensor

Seeed Studio Industrial Leaf Wetness and Temperature Sensor is designed to provide insights for pest control, irrigation, other management that are optimal for plant and crop health. This sensor comes in the shape of a leaf and simulates the wetness and temperature on a real leaf. The leaf wetness and temperature sensor is IP68 rated and the output signal can be RS485, analog voltage, or analog current. The leaf wetness is a parameter that describes the amount of dew and precipitation left on surfaces. This is helpful for monitoring leaf moisture for agricultural purposes such as fungus and disease control. This sensor features reverse power protection and built-in TVS/ESD protection. Applications include science research, smart agriculture, irrigation management, pest control, bacteria prevention, horticulture, and forestry management.