6.30.00

Segger Microcontroller
943-6.30.00
6.30.00

Mfr.:

Description:
Development Boards & Kits - ARM emPower Eval Board

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.874.899 Rp4.874.899

Product Attribute Attribute Value Select Attribute
Segger Microcontroller
Product Category: Development Boards & Kits - ARM
RoHS:  
emPower
Evaluation Boards
ARM Cortex M4F
MK66FN2M0VMD18
Each
Brand: Segger Microcontroller
Dimensions: 99 mm x 80 mm
Interface Type: CAN, Ethernet, I2C, SPI, UART, USB
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8471801000
TARIC:
8471800000
MXHTS:
84718002
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

6.30.00 emPower Evaluation Board

SEGGER Microcontroller 6.30.00 emPower Evaluation Board includes an evaluation set of SEGGER's middleware products, embOS real-time operating system, and evaluation versions of the file system emFile. The board has a NXP Kinetis K66 microcontroller and is designed without jumpers and configuration switches to easily illustrate the extensive capabilities of SEGGER's high-performance, feature-rich software.