SC16S-7PF20PPM
Images are for reference only
See Product Specifications
See Product Specifications
628-SC16S-7PF20PPM
SC16S-7PF20PPM
Mfr.:
Description:
Crystals 32.768kHz 7pF +/-20PPM
Crystals 32.768kHz 7pF +/-20PPM
Datasheet:
In Stock: 5.534
-
Stock:
-
5.534 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp16.878 | Rp16.878 | |
| Rp14.713 | Rp147.130 | |
| Rp13.649 | Rp341.225 | |
| Rp12.879 | Rp1.287.900 | |
| Rp12.365 | Rp3.091.250 | |
| Rp11.852 | Rp5.926.000 | |
| Rp11.375 | Rp11.375.000 | |
| Rp10.751 | Rp26.877.500 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp8.751 | Rp43.755.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8541600000
- CAHTS:
- 8541600010
- USHTS:
- 8541600010
- JPHTS:
- 854160010
- KRHTS:
- 8541609000
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- BRHTS:
- 85416090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
