GP3D030A120U
See Product Specifications
Mfr.:
Description:
SiC Schottky Diodes SiC Schottky Diode 30A 1200V TO-247-3
Availability
-
Stock:
-
0
You can still purchase this product for backorder.
An unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp195.018 | Rp195.018 | |
| Rp133.192 | Rp1.331.920 | |
| Rp109.893 | Rp13.187.160 | |
| Rp97.784 | Rp49.869.840 | |
| Rp91.547 | Rp93.377.940 |
Datasheet
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
