10D2-15LCS

Semitec
954-10D2-15LCS
10D2-15LCS

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 10ohms 5amps Clinch Short Lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 61

Stock:
61 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp15.594 Rp15.594
Rp14.677 Rp146.770
Rp13.760 Rp275.200
Rp13.117 Rp655.850
Rp12.512 Rp1.251.200
Rp12.494 Rp2.498.800
Rp11.338 Rp5.669.000
Rp10.898 Rp10.898.000
Rp10.035 Rp20.070.000

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
REACH - SVHC:
D2
3000 K
10 Ohms
15 %
PCB Mount
Radial
- 50 C
+ 200 C
16.5 mm
20 mm
16.5 mm
8 mm
Bulk
Brand: Semitec
Current Rating: 5 A
Lead Spacing: 10 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 100
Subcategory: Thermistors
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.