16D2-10LCS

Semitec
954-16D2-10LCS
16D2-10LCS

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 16ohms 1.6amps Clinch Short Lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.641 Rp10.641
Rp8.054 Rp80.540
Rp6.935 Rp173.375
Rp5.687 Rp568.700
Rp4.935 Rp2.467.500
Rp4.697 Rp4.697.000
Rp4.275 Rp21.375.000
Rp4.128 Rp41.280.000
Rp3.981 Rp99.525.000

Similar Products

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
D2
16 Ohms
15 %
PCB Mount
Radial
- 40 C
+ 160 C
13 mm
17 mm
Bulk
Brand: Semitec
Current Rating: 1.6 A
Lead Spacing: 5 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 100
Subcategory: Thermistors
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.