3D2-14LC

Semitec
954-3D2-14LC
3D2-14LC

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 3ohms 5amps Clinch lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp14.310 Rp14.310
Rp10.934 Rp109.340
Rp9.430 Rp188.600
Rp9.100 Rp455.000
Rp7.724 Rp772.400
Rp6.715 Rp3.357.500
Rp6.183 Rp6.183.000
Rp5.596 Rp11.192.000

Similar Products

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
D2
3 Ohms
15 %
PCB Mount
Radial
- 40 C
+ 160 C
17 mm
21 mm
Bulk
Brand: Semitec
Current Rating: 5 A
Lead Spacing: 7.5 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 100
Subcategory: Thermistors
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.