6D2-22LCS

Semitec
954-6D2-22LCS
6D2-22LCS

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 6ohms 6amps Clinch Short Lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp49.901 Rp49.901
Rp40.728 Rp407.280
Rp34.307 Rp857.675
Rp28.987 Rp1.449.350
Rp25.501 Rp12.750.500
Rp24.584 Rp24.584.000
Rp22.749 Rp56.872.500

Similar Products

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
D2
6 Ohms
15 %
PCB Mount
Radial
- 50 C
+ 200 C
23 mm
26.5 mm
Bulk
Brand: Semitec
Current Rating: 6 A
Lead Spacing: 10 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 50
Subcategory: Thermistors
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.