Z15D511

Semitec
954-Z15D511
Z15D511

Mfr.:

Description:
Varistors 510V 4500A 16mm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp31.005 Rp31.005
Rp19.080 Rp190.800
Rp12.604 Rp1.260.400
Rp11.778 Rp2.944.500
Rp10.402 Rp5.201.000
Rp8.714 Rp8.714.000
Rp7.962 Rp19.905.000
Rp7.283 Rp36.415.000
Rp7.228 Rp72.280.000

Similar Products

Product Attribute Attribute Value Select Attribute
Semitec
Product Category: Varistors
RoHS:  
Z15D
PCB Mount
Radial
320 VAC
410 VDC
970 V
20 kA
190 J
2200 pF
- 40 C
+ 85 C
Bulk
Brand: Semitec
Height: 55 mm
Length: 60 mm
Product Type: Varistors
Factory Pack Quantity: 50
Subcategory: Varistors
Width: 14 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.