Z21D470
Images are for reference only
See Product Specifications
See Product Specifications
954-Z21D470
Z21D470
Mfr.:
Description:
Varistors 47V 2000A 22.5mm
Varistors 47V 2000A 22.5mm
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp39.260 | Rp39.260 | |
| Rp24.951 | Rp249.510 | |
| Rp21.098 | Rp1.054.900 | |
| Rp17.979 | Rp1.797.900 | |
| Rp16.805 | Rp4.201.250 | |
| Rp14.860 | Rp7.430.000 | |
| Rp11.723 | Rp11.723.000 | |
| Rp10.953 | Rp27.382.500 | |
| Rp10.402 | Rp52.010.000 |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533404000
- JPHTS:
- 8533400002
- KRHTS:
- 8533403000
- MXHTS:
- 8533409104
- BRHTS:
- 85334012
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
