ECLAMP8052P.TCT

Semtech
947-ECLAMP8052P.TCT
ECLAMP8052P.TCT

Mfr.:

Description:
Transient Voltage Suppression Diodes - TVS COMMON MODE FILTER & ESD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
14.035
Expected 18/06/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp24.217 Rp24.217
Rp14.457 Rp144.570
Rp9.705 Rp970.500
Rp7.779 Rp3.889.500
Rp7.228 Rp7.228.000
Full Reel (Order in multiples of 3000)
Rp6.219 Rp18.657.000
Rp5.816 Rp34.896.000
Rp5.779 Rp52.011.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Transient Voltage Suppression Diodes - TVS
RoHS:  
Unidirectional
1 Channel
5 V
SMD/SMT
17 V
11 V
Nonstandard
6 A
1.2 pF
25 kV
30 kV
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Semtech
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: ECLAMP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive ESD Devices

Semtech Automotive ESD Devices are industry leading TVS protection devices that safeguard automotive data-line circuits from ESD and other overvoltage transients. With leading-edge process technologies, applications, and know-how Semtech is on the forefront for protecting high-speed Automotive data circuits from transient voltage threats.

ESD Protection of USB 2.0 Interface Devices

Semtech ESD Protection of USB 2.0 Interface Devices provides solutions to protect a wide range of electronic devices, including universal remotes, security panels, printers, cameras, speakers, medical devices, and jump drives that use USB 2.0. These solutions protect devices from electrostatic discharge (ESD) and electromagnetic interference (EMI).