GV7700-INE3

Semtech
947-GV7700-INE3
GV7700-INE3

Mfr.:

Description:
Video ICs HD-VLtm Transmitter for HD Surveillance

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp316.102 Rp316.102
Rp250.790 Rp2.507.900
Rp234.645 Rp5.866.125
Rp216.666 Rp21.666.600
Rp197.953 Rp51.467.780
Rp193.550 Rp100.646.000

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Video ICs
RoHS:  
Serail Digital VideoTransmitter for HD
4 Channel
1.8 V
100 mA
- 20 C
+ 85 C
SMD/SMT
QFN-84
Brand: Semtech
Display Resolution - Pixels: 1080p, 720p
Interface Type: Serial
Moisture Sensitive: Yes
Pd - Power Dissipation: 240 mW
Product: HD-VLC Transmitters
Product Type: Video ICs
Resolution: 8 bit/10 bit, 16 bit/20 bit
Series: GV7700
Factory Pack Quantity: 260
Subcategory: Video ICs
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.71 V
Unit Weight: 18,490 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.