LR1110IMLTRT

Semtech
947-LR1110IMLTRT
LR1110IMLTRT

Mfr.:

Description:
RF Transceiver LONG RANGE WI-FI LOC LORA TRANSCEIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp179.240 Rp179.240
Rp155.574 Rp1.555.740
Rp147.318 Rp3.682.950
Rp136.127 Rp13.612.700
Rp129.339 Rp32.334.750
Rp122.735 Rp61.367.500
Rp113.929 Rp113.929.000
Full Reel (Order in multiples of 3000)
Rp99.619 Rp298.857.000
6.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: RF Transceiver
RoHS:  
FSK
150 MHz to 960 MHz, 150 MHz to 2.7 GHz
2 Mb/s
1.8 V
3.7 V
7.8 mA
118 mA
22 dBm
- 40 C
+ 85 C
QFN-32
Reel
Cut Tape
MouseReel
Brand: Semtech
Mounting Style: SMD/SMT
Number of Receivers: 4 Receiver
Number of Transmitters: 2 Transmitter
Operating Supply Voltage: 3.7 V
Product Type: RF Transceiver
Series: LR1110
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: LoRa Edge
Unit Weight: 1,430 g
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
8542399000
USHTS:
8517620090
ECCN:
5A992.C

LR1110 LoRa Edge™ Transceiver

Semtech LR1110 LoRa Edge™ Transceiver is designed to comply with the physical layer requirements of the LoRaWAN® specification. The LR1110 transceiver is an ultra-low power platform that integrates a long-range LoRa transceiver, a multi-constellation GNSS scanner, and a passive Wi-Fi® MAC address scanner that targets geolocation applications. This long-range transceiver supports LoRa® and Gaussian Frequency Shift Keying (GFSK) modulations for LPWAN. The LR1110 transceiver from Semtech is highly configurable to meet different application requirements that utilize the global LoRaWAN standard or proprietary protocols. This transceiver features a Global Navigation Satellite System (GNSS) receiver, allowing fast and energy-efficient outdoor geolocation. Applications include asset location, asset traceability, asset loss and theft prevention, asset recovery, and inventory management.