RCLAMP03372ZC.F
Images are for reference only
See Product Specifications
See Product Specifications
947-RCLAMP03372ZC.F
RCLAMP03372ZC.F
Mfr.:
Description:
Semtech Corporation 2-Line 3.3V 0.2pF 9A SLP0603P3X3C
Semtech Corporation 2-Line 3.3V 0.2pF 9A SLP0603P3X3C
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp9.907 | Rp9.907 | |
| Rp6.219 | Rp62.190 | |
| Rp3.944 | Rp394.400 | |
| Rp3.156 | Rp1.578.000 | |
| Rp2.642 | Rp2.642.000 | |
| Rp2.238 | Rp5.595.000 | |
| Rp2.036 | Rp10.180.000 | |
| Rp1.945 | Rp19.450.000 | |
| Full Reel (Order in multiples of 15000) | ||
| Rp1.743 | Rp26.145.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- USHTS:
- 8542390090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
