RCLAMP04041PW.C

Semtech
947-RCLAMP04041PW.C
RCLAMP04041PW.C

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Ultra Small RClamp ESD and EOS Protection for USB Data Lines

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.006

Stock:
10.006 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp11.008 Rp11.008
Rp6.825 Rp68.250
Rp4.348 Rp434.800
Rp3.394 Rp1.697.000
Rp2.935 Rp2.935.000
Full Reel (Order in multiples of 3000)
Rp2.660 Rp7.980.000
Rp2.440 Rp14.640.000
Rp2.091 Rp18.819.000
Rp1.890 Rp45.360.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
4 V
SMD/SMT
5.2 V
7.6 V
DFN-2
20 A
160 W
0.49 pF
30 kV
30 kV
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Semtech
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: RailClamp
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESD Protection of USB 2.0 Interface Devices

Semtech ESD Protection of USB 2.0 Interface Devices provides solutions to protect a wide range of electronic devices, including universal remotes, security panels, printers, cameras, speakers, medical devices, and jump drives that use USB 2.0. These solutions protect devices from electrostatic discharge (ESD) and electromagnetic interference (EMI).

RClamp/μClamp TVS Diodes

Semtech RClamp/μClamp TVS Diodes feature a solid-state silicon-avalanche technology and low leakage current. These diodes give the designer flexibility to protect single lines in applications where arrays are impractical. The TVS diodes offer fast response time, low operating and clamping voltage, and 7.5A to 20A peak pulse current. The TVS diodes can be stored at -55°C to 150°C temperature range and come in a DFN 1.0 x 0.6 x 0.55mm 2-lead package. These TVS diodes are ideally used in industrial equipment, portable instrumentation, and notebook computers.