RCLAMP0582N.TCT
Images are for reference only
See Product Specifications
See Product Specifications
947-RCLAMP0582N.TCT
RCLAMP0582N.TCT
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes RAILCLAMP 2-LINE 5V 0.2pF SLP1210N6
ESD Protection Diodes / TVS Diodes RAILCLAMP 2-LINE 5V 0.2pF SLP1210N6
Datasheet:
In Stock: 17.811
-
Stock:
-
17.811 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp27.519 | Rp27.519 | |
| Rp16.750 | Rp167.500 | |
| Rp11.466 | Rp1.146.600 | |
| Rp9.503 | Rp4.751.500 | |
| Rp8.861 | Rp8.861.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp7.595 | Rp22.785.000 | |
| Rp7.375 | Rp44.250.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541590000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411029
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
