SC21154AULTRC

Semtech
947-SC21154AULTRC
SC21154AULTRC

Mfr.:

Description:
Voltage Regulators - Switching Regulators ADJ 1.2A SYNC BUCK REG w PGOOD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
Rp12.824 Rp38.472.000
Rp12.549 Rp75.294.000

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Voltage Regulators - Switching Regulators
RoHS:  
SMD/SMT
MLPD-6
Buck
800 mV to 5.5 V
1.2 A
1 Output
2.3 V
5.5 V
4 MHz
- 40 C
+ 125 C
SC21
Reel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: SC21152EVB
Input Voltage: 2.3 V to 5.5 V
Load Regulation: - 0.13 %/A
Operating Supply Current: 21 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.3 V
Type: Synchronous Buck Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

SC21152 & SC1154 Synchronous Buck Regulators

Semtech SC21152 and SC1154 Tiny 1.2A Synchronous Buck Regulators are available in a small MLPD package for small form factor consumer applications where high efficiency is required. At full load conditions, Semtech SC21152 and SC1154 are adaptive on-time 4MHz switching regulators. SC21152 and SC21154 Regulators transition under light load conditions into PFM Power Save Mode, thus reducing switching frequency and saving energy. Minimizing overall circuit size, the high switching frequency operation allows the use of a very small 0.47μH inductor along with small input and output capacitors. Features include a wide range of options made up of internal soft-start time, fixed or adjustable output voltage, automatic output discharge, and switching frequency.