SMBJ110CA
Images are for reference only
See Product Specifications
See Product Specifications
947-SMBJ110CA
SMBJ110CA
Mfr.:
Description:
Transient Voltage Suppression Diodes - TVS 1-Line 110V 3.4A TVS DO-214AA(SMB)
Transient Voltage Suppression Diodes - TVS 1-Line 110V 3.4A TVS DO-214AA(SMB)
Datasheet:
In Stock: 2.055
-
Stock:
-
2.055 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp21.648 | Rp21.648 | |
| Rp13.466 | Rp134.660 | |
| Rp8.824 | Rp882.400 | |
| Rp6.825 | Rp3.412.500 | |
| Rp6.183 | Rp6.183.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp5.229 | Rp15.687.000 | |
| Rp5.027 | Rp30.162.000 | |
| Rp4.917 | Rp44.253.000 | |
| Rp4.862 | Rp116.688.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8536300000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
