SMS24.TCT
Images are for reference only
See Product Specifications
See Product Specifications
947-SMS24.TCT
SMS24.TCT
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 300W TVS 24V 7"RL
ESD Protection Diodes / TVS Diodes 300W TVS 24V 7"RL
Datasheet:
In Stock: 2.595
-
Stock:
-
2.595 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
4 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp41.645 | Rp41.645 | |
| Rp25.317 | Rp253.170 | |
| Rp17.557 | Rp1.755.700 | |
| Rp14.769 | Rp7.384.500 | |
| Rp13.136 | Rp13.136.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp12.457 | Rp37.371.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541590000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411029
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
