SMS3.3.TCT

Semtech
947-SMS3.3.TCT
SMS3.3.TCT

Mfr.:

Description:
Transient Voltage Suppression Diodes - TVS 300W TVS 3.3 V 7"RL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.715

Stock:
8.715
Can Dispatch Immediately
On Order:
9.000
Expected 23/06/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp27.702 Rp27.702
Rp20.914 Rp209.140
Rp15.172 Rp1.517.200
Rp12.439 Rp6.219.500
Rp11.063 Rp11.063.000
Full Reel (Order in multiples of 3000)
Rp9.907 Rp29.721.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Transient Voltage Suppression Diodes - TVS
RoHS:  
Bidirectional, Unidirectional
4 Channel, 3 Channel
3.3 V
SMD/SMT
4.5 V
2.8 V
SC-59-6 (SOT-23-6)
10 A
300 W
40 pF
8 kV
15 kV
- 55 C
+ 125 C
SMS
Reel
Cut Tape
MouseReel
Brand: Semtech
Operating Supply Voltage: 3.3 V
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 263,143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.