SX1268DVK1GAS

Semtech
947-SX1268DVK1GAS
SX1268DVK1GAS

Mfr.:

Description:
RF Transceiver 490MHZ DVK 2-LAYERS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.896.078 Rp6.896.078

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: RF Transceiver
RoHS:  
Sub-GHz
410 MHz to 810 MHz
300 kb/s
FSK, MSK
4.6 mA
25 mA
22 dBm
SPI
QFN-24
Bulk
Brand: Semtech
Mounting Style: SMD/SMT
Product Type: RF Transceiver
Sensitivity: - 148 dBm
Series: SX1268
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: LoRa Core
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.4.b

SX1268 LoRa® Transceiver

Semtech SX1268 LoRa® Transceiver is a sub-GHz radio transceiver that offers a best-in-class range for reliable, low data rate, and low power communications. This transceiver is compatible with LoRaWAN® networks with the support for LoRa modulation for LPWAN use cases and (G)FSK modulation for legacy use cases. The SX1268 transceiver features a simple command-based interface, global frequency coverage, and is available in a 24-pin small size footprint. This transceiver operates at 4.6mA receiving current (RX), 410MHz to 810MHz frequency range, and provides a simple command-based interface for flexible configuration. The SX1268 transceiver is used in applications such as smart meters, agricultural sensors, healthcare, smart city sensors, leak detection, building automation, and predictive maintenance.