SX8724CEVK

Semtech
947-SX8724CEVK
SX8724CEVK

Mfr.:

Description:
Data Conversion IC Development Tools EVALUATION KIT FOR S

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.892.940 Rp1.892.940

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Data Conversion IC Development Tools
Evaluation Kits
Data Acquisitions
SX8724C
2.4 V to 5.5 V
Brand: Semtech
Description/Function: Platform for SX8724C evalutation and sensing application prototyping
Dimensions: 85.6 mm x 54 mm
Interface Type: GPIO, I2C, USB
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Data Conversion IC Development Tools
Series: SX8724
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
CAHTS:
8534000011
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.