TDS2211P.C

Semtech
947-TDS2211P.C
TDS2211P.C

Mfr.:

Description:
Board Mount Surge Protectors SurgeSwitch, 1-line 22V EOS Protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 389

Stock:
389
Can Dispatch Immediately
On Order:
3.000
Expected 24/02/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp20.181 Rp20.181
Rp13.191 Rp131.910
Rp10.916 Rp1.091.600
Rp10.476 Rp5.238.000
Rp10.109 Rp10.109.000
Full Reel (Order in multiples of 3000)
Rp9.632 Rp28.896.000
Rp9.411 Rp56.466.000
Rp9.173 Rp82.557.000
Rp9.136 Rp219.264.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Board Mount Surge Protectors
RoHS:  
SMD/SMT
DFN-6
22 VDC
40 A
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Semtech
Capacitance: 175 pF
Flammability Rating: UL 94 V-0
For Use With: USB PD, Industrial, IoT Devices
Height: 0.55 mm
Length: 1.6 mm
Mounting Style: PCB Mount
Product Type: Board Mount Surge Protectors
Series: TDS
Factory Pack Quantity: 3000
Subcategory: Surge Suppressors
Tradename: SurgeSwitch
Type: Transient Protector
Width: 1.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

USB Type-C™ Protection

Semtech USB Type-C™ Protection devices help to safeguard individual lines for USB Type-C interfaces. USB Type-C standards are quickly emerging as critical data buses across various electronic equipment. Semtech's RClamp low-clamping voltage, low-capacitance ESD protection solutions safeguard USB type C ports without compromising the signal integrity of the data link. The RClamp solutions protect high-speed data ports, which are extremely sensitive to damage and latch-up from electrostatic discharge, electrical fast transients, and cable discharge threats.