UCLAMP1521ZVTFT

Semtech
947-UCLAMP1521ZVTFT
UCLAMP1521ZVTFT

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes uClamp, 1-Line 15V TVS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp11.741 Rp11.741
Rp7.210 Rp72.100
Rp4.623 Rp462.300
Rp3.504 Rp1.752.000
Rp2.844 Rp2.844.000
Rp2.789 Rp6.972.500
Rp2.477 Rp12.385.000
Rp2.348 Rp23.480.000
Full Reel (Order in multiples of 15000)
Rp2.238 Rp33.570.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
15 V
SMD/SMT
22 V
15.5 V
0402 (1006 metric)
18 A
85 pF
30 kV
30 kV
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: ESD Suppressors
Factory Pack Quantity: 15000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: MicroClamp
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99