UCLAMP2501T.TCT

Semtech
947-UCLAMP2501T.TCT
UCLAMP2501T.TCT

Mfr.:

Description:
Transient Voltage Suppression Diodes - TVS UCLAMP2501T 2.5V SLP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.096

Stock:
3.096
Can Dispatch Immediately
On Order:
6.000
Expected 19/10/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp19.814 Rp19.814
Rp11.448 Rp114.480
Rp7.705 Rp770.500
Rp6.238 Rp3.119.000
Rp5.816 Rp5.816.000
Full Reel (Order in multiples of 3000)
Rp5.284 Rp15.852.000
Rp4.715 Rp28.290.000
Rp4.531 Rp40.779.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Transient Voltage Suppression Diodes - TVS
RoHS:  
Unidirectional
1 Channel
2.5 V
SMD/SMT
7.5 V
2.7 V
0402 (1006 metric)
5 A
40 W
14 pF
8 kV
15 kV
- 40 C
+ 85 C
UCLAMP25
Reel
Cut Tape
MouseReel
Brand: Semtech
Operating Supply Voltage: 2.5 V
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 45,583 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.