UCLAMP3321ZATFT

Semtech
947-UCLAMP3321ZATFT
UCLAMP3321ZATFT

Mfr.:

Description:
Transient Voltage Suppression Diodes - TVS uClamp 1-Line Bi 3.3V 5pF Z SLP0603P2X3F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88.600

Stock:
88.600 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp10.641 Rp10.641
Rp6.476 Rp64.760
Rp4.128 Rp412.800
Rp3.192 Rp1.596.000
Rp2.605 Rp2.605.000
Rp2.440 Rp6.100.000
Rp2.183 Rp10.915.000
Rp1.981 Rp19.810.000
Full Reel (Order in multiples of 15000)
Rp1.835 Rp27.525.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Transient Voltage Suppression Diodes - TVS
RoHS:  
Bidirectional
1 Channel
3.3 V
SMD/SMT
8.5 V
4 V
0201 (0603 metric)
4 A
40 W
4.2 pF
15 kV
17 kV
- 40 C
+ 125 C
UCLAMP33
Reel
Cut Tape
MouseReel
Brand: Semtech
Operating Supply Voltage: 3.3 V
Product: ESD Suppressors
Factory Pack Quantity: 15000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 30,531 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

μClamp3321ZA Ultra Small μClamp® TVS Diodes

Semtech μClamp3321ZA Ultra Small μClamp TVS Diodes are designed to protect low voltage interfaces on portable applications that operate at 3.3V. The μClamp3321ZA replaces 0201 size multilayer varistors (MLVs). The µClamp3321ZA features low dynamic resistance for fast response to transients and low-clamping voltage to protect audio codecs from damage through audio jacks. The TVS diodes are housed in an ultra-small 0.6mm x 0.3mm package, protect one data line, and feature a low ESD clamping voltage. The working voltage is 3.3V with a low capacitance of 5pF maximum. This device is more robust than conventional CS solutions and extends the end-user applications battery life with low reverse leakage currents of under 1nA.