1NT01L-7942

Sensata Technologies
682-1NT01L-7942
1NT01L-7942

Mfr.:

Description:
Thermostats FIXED TEMPERATURE SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 419

Stock:
419 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp116.681 Rp116.681
Rp106.957 Rp534.785
Rp98.518 Rp985.180
Rp98.335 Rp2.458.375
Rp68.981 Rp3.449.050
Rp64.394 Rp6.439.400
Rp58.707 Rp58.707.000

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Thermostats
RoHS:  
Over Temp Shutdown
95 C
84 C
3.5 C
5 A, 17 A
Thermostats
Brand: Sensata Technologies
Maximum Operating Temperature: + 240 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Thermostats
Series: 1NT
Factory Pack Quantity: 50
Subcategory: Sensors
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
9025191010
USHTS:
8536509065
TARIC:
9032108090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1NT Fixed Temperature Thermostats

Sensata Technologies 1NT Fixed Temperature Thermostats are single throw, snap-action, fixed temperature thermostats suited for a variety of industrial and commercial applications. Sensata 1NT offers an ambient rating from -40°C to +240°C and is ISO9001: 2000 certified. This thermostat series is ideal for use as a regulating thermal switch, over-temperature control, or pilot duty control switch.