C11JG160A-140A

Sensata Technologies
682-C11JG160A-140A
C11JG160A-140A

Mfr.:

Description:
Thermostats Hermetic Thermostat with Screw Terminals, Close on rise 160F, Open 140F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 425

Stock:
425 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.090.853 Rp1.090.853
Rp981.694 Rp4.908.470
Rp872.719 Rp8.727.190
Rp872.536 Rp26.176.080
Rp687.792 Rp34.389.600
Rp667.794 Rp66.779.400

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Thermostats
RoHS:  
Close on Rise
140 F
160 F
Thermostats
Brand: Sensata Technologies
Packaging: Bulk
Product Type: Thermostats
Series: 5011
Factory Pack Quantity: 10
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
TARIC:
9032108090
BRHTS:
85365090
ECCN:
EAR99

5011 1/2" Hermetically Sealed Thermostat

Sensata Technologies 5011 series 1/2" hermetically sealed thermostat is designed to meet demanding shock and vibration requirements in air- or water-cooled engines and other applications. Sensata 5011 series thermostat is a RoHS compliant, positive snap action, single pole / single throw (SPST), hermetically sealed unit. 5011 thermostat is supplied with a grounded case construction. An additional terminal can be provided on the case for a positive ground lead or as an isolated device when the unit is insulated from ground. This fixed temperature switch is ideal for temperature warnings or protection. Calibration is factory set and tamperproof.