SCD40-D-R1

Sensirion
403-SCD40-D-R1
SCD40-D-R1

Mfr.:

Description:
Air Quality Sensors Sensirion photoacoustic CO2 sensor
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
10 Weeks Estimated factory production time.
Minimum: 60   Multiples: 60
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 60)
Rp289.683 Rp17.380.980
Rp276.291 Rp33.154.920
Rp267.118 Rp80.135.400
Rp262.164 Rp141.568.560
1.020 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
Rp329.311
Min:
1

Possible Replacement

Sensirion SCD40-D-R2
Sensirion
Air Quality Sensors Sensirion photoacoustic CO2 sensor

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Air Quality Sensors
RoHS:  
Gas Sensor
Carbon Dioxide (CO2)
2.4 V
5.5 V
- 10 C
+ 60 C
SCD4x
Brand: Sensirion
Current Rating: 115 mA, 175 mA
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V, 5 V
Package/Case: LGA-20
Packaging: Reel
Product Type: Air Quality Sensors
Factory Pack Quantity: 60
Subcategory: Sensors
Tradename: CMOSens PASens
Part # Aliases: 3.000.496
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
8541511290
CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SCD4x Miniaturized CO2 Sensors

Sensirion SCD4x Miniaturised CO2 Sensors are CO2 and RH/T sensors that fit within a space of just one cubic centimetre. These CO2 sensors offer a 2.4V to 5.5V supply voltage range, fully calibrated digital I2C output, and ±(30ppm + 3%MV) accuracy rating. Compared to the SCD30, the SCD4x footprint has been miniaturised by a factor of 5, resulting in dimensions of just 10.1mm x 10.1mm x 6.5mm. With the use of the photoacoustic NDIR sensing principle, the dimensions of the optical cavity are greatly reduced, without compromising sensor performance. CO2 sensor compliant with RESET, WELL, Title 24, ASHRAE 62.1 building standards. The SCD4x series features a quality humidity and temperature sensor that delivers two additional sensor outputs. Sensirion SCD4x miniaturized CO2 sensors are ideal for sensing markets such as IoT, automotive, HVAC, appliances and consumer goods.

Sensirion Sensor Technology

STMicroelectronics and Sensirion have joined forces to deliver a comprehensive portfolio of advanced inertial and environmental sensors supported by an ecosystem designed to accelerate time-to-market for innovative and reliable applications. By joining the ST Partner Program, Sensirion brings its cutting-edge sensor technologies to ST’s global platform, enhancing accessibility for engineers and enriching the sensors’ portfolio offer with a wider state-of-the-art solution. Combining Sensirion’s and STMicroelectronics’ strengths, the two companies communicate a powerful, unified value proposition to the global market.