SDP2000-L

Sensirion
403-SDP2000-L
SDP2000-L

Mfr.:

Description:
Board Mount Pressure Sensors Differ Pressure Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
25
Expected 18/06/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.888.354 Rp1.888.354
Rp1.881.566 Rp18.815.660
Rp1.592.800 Rp39.820.000
Rp1.531.708 Rp76.585.400
Rp1.494.465 Rp149.446.500
250 Quote

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
0 Pa to 3.5 kPa
1 %
Analog
SMD/SMT
5 V
- 10 C
+ 60 C
SDP2000-L
Tray
Brand: Sensirion
Operating Supply Current: 4.3 mA
Output Voltage: 0 V to 4 V
Port Size: 3.4 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 25
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Tradename: CMOSens
Part # Aliases: 1-100113-03
Unit Weight: 13 g
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
9026209090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
9026208000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.