SFM4100-CO2 Legris

Sensirion
403-SFM4100CO2LEGRIS
SFM4100-CO2 Legris

Mfr.:

Description:
Flow Sensors Digital Mass Flow Meter for CO2, 0-20 slm, Legris

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.492.895 Rp3.492.895
Rp3.265.221 Rp16.326.105
Rp3.177.894 Rp31.778.940
Rp3.078.642 Rp76.966.050
Rp3.030.943 Rp121.237.720
120 Quote

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Flow Sensors
RoHS:  
Gas Flow Meter
Carbon Dioxide
20 L/min
3 %
Bidirectional
3.5 V to 9 V
Stainless Steel
Brand: Sensirion
Connection Method: Legris Carstick
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Output Type: Digital
Packaging: Tray
Product Type: Flow Sensors
Series: SFM4100
Factory Pack Quantity: 40
Subcategory: Sensors
Supply Voltage - Max: 9 V
Supply Voltage - Min: 3.5 V
Tradename: CMOSens
Part # Aliases: SFM4100-CO2-LEGRIS 1-100687-02
Unit Weight: 154,890 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9026802000
ECCN:
EAR99

SFM4100 Digital Mass Flow Meters

Sensirion SFM4100 Digital Mass Flow Meters are designed to accurately measure air and non-aggressive gases over a large dynamic range. These meters can measure mass flow ranges up to 20 standard liters per minute (SLM) and can be easily embedded into a microprocessor environment through the digital I2C interface. These meters have a supply voltage range of 5VDC to 9VDC. The SFM4100 sensors are based on patented CMOSens® sensor technology that combines the sensor element, signal processing, and digital calibration on a single microchip. The mass flow is measured by a thermal method on the MEMS sensor element with extended dynamic range, higher long-term stability, and improved repeatability. Sensirion SFM4100 Digital Mass Flow Meters are ideal for demanding and cost-sensitive OEM applications.

SFM Medical Digital Flow Meters

Sensirion SFM Medical Digital Flow Meters are designed to measure the flow rate of air, oxygen, and other non-aggressive gases with excellent accuracy. These flow meters offer a low-pressure drop with a small dead space. Sensirion SFM Medical Digital Flow Meters deliver ultra-fast update times with high sensitivity. These flow meters offer a bidirectional flow range of -100 standard liters per minute (SLM) to ±250SLM. They feature medical cones for pneumatic connection to standard breathing circuits and a mechanical interface for easy and reliable electrical reconnections. These meters are based on CMOSens® technology, which combines a thermal sensor element, signal processing, and digital calibration on a single microchip for fast signal processing. SFM meters are specifically designed for medical applications such as respiratory, ventilation, anesthesia, and metabolic instruments.