SFM4300-50-B

Sensirion
403-SFM4300-50-B
SFM4300-50-B

Mfr.:

Description:
Flow Sensors Pressure-resistant gas flow sensor with high resolution

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.560.918 Rp2.560.918
Rp2.382.228 Rp11.911.140
Rp2.315.632 Rp23.156.320
Rp2.235.644 Rp55.891.100
Rp2.080.803 Rp116.524.968

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Flow Sensors
RoHS:  
Pressure Resistant Gas Flow Sensor
Flow Sensor
O2, Air, N2O, CO2 and Mixtures
50 slm
3 %
Bidirectional
3.3 V
7 mm
Polyamide (PA)
Brand: Sensirion
Connection Method: Base Mount Flanges
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Output Type: Digital
Packaging: Tray
Pressure Port: Port
Product Type: Flow Sensors
Series: SFM4300
Factory Pack Quantity: 56
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Tradename: CMOSens
Part # Aliases: 3.000.685
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
9026801000
CAHTS:
9026800000
USHTS:
9026802000
JPHTS:
902680000
TARIC:
8471500000
MXHTS:
8471500100
BRHTS:
90268000
ECCN:
EAR99

SFM4300 Mass Flow Meter Sensors

Sensirion SFM4300 Mass Flow Meter Sensors can precisely measure oxygen (O2), laughing gas (N2O), and air with a newly developed flow channel geometry. The SFM4300 features improved sensitivity and precise mass flow measurements, even at low flow rates. The flow meter is small and pressure-resistant, measures mass flows of up to 20slm (air, O2, and N2O), and is available with various mechanical connections (down mount, Legris, and O-rings). The Sensirion SFM4300 Mass Flow Meter Sensor units are developed for integration into anesthesia devices, among other applications, have an I2C interface, and provide a fully calibrated and temperature-compensated output signal. The small sensors are suited to measuring gas mixtures in the medical technology sector.