STS41A-BWLB-R3

Sensirion
403-STS41A-BWLB-R3
STS41A-BWLB-R3

Mfr.:

Description:
Board Mount Temperature Sensors STS41A-BWLB-R3Temp. I2C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.948

Stock:
8.948 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp20.731 Rp20.731
Rp18.236 Rp91.180
Rp16.273 Rp162.730
Rp15.521 Rp776.050
Rp14.842 Rp1.484.200
Rp13.484 Rp6.742.000
Rp12.842 Rp12.842.000
Rp12.512 Rp25.024.000
Rp11.760 Rp58.800.000
Full Reel (Order in multiples of 10000)
Rp11.760 Rp117.600.000

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
0.2 C
- 40 C
+ 125 C
DFN-4
I2C
1.08 V
3.6 V
16 bit
Shutdown
SMD/SMT
Reel
Cut Tape
Brand: Sensirion
Operating Supply Current: 320 uA
Product: Temperature Sensor
Product Type: Board Mount Temperature Sensor ICs
Series: STS41A
Factory Pack Quantity: 10000
Subcategory: Sensors
Part # Aliases: 3.001.216
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
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STS41A AEC-Q100 Digital Temperature Sensors

Sensirion STS41A AEC-Q100 Digital Temperature Sensors is a digital sensor platform for measuring temperature with different accuracy gradings. The STS4xA sensors meet the demanding reliability requirements of automotive applications, including accelerated life tests at +85°C and 85% relative humidity. The Sensirion sensors can be interfaced using the I2C protocol. An integrated heater allows advanced onboard diagnostics, while the sensor element is designed for reliable operation in harsh conditions. The four-pin dual-flat-no-leads (DFN) package is suitable for surface-mount technology (SMT) processing, with a wettable flank (STS41A-AW1B) option available.