MFM7-37ADSO-ODX0B

Sensor Solutions
876-MFM737ADSO-ODX0B
MFM7-37ADSO-ODX0B

Mfr.:

Description:
Hall Effect / Magnetic Sensors - Industrial Gear Tooth Speed Sensor - Flange Mount Housing, Wire Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 50   Multiples: 10
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp847.769 Rp42.388.450
Rp822.635 Rp82.263.500
Rp817.681 Rp204.420.250
500 Quote

Product Attribute Attribute Value Select Attribute
Standex Electronics
Product Category: Hall Effect / Magnetic Sensors - Industrial
RoHS:  
Geartooth Sensor
4.2 VDC to 24 VDC
30 mA
Flange Mount
+ 110 C
- 40 C
Bulk
Brand: Sensor Solutions
Product Type: Industrial Hall Effect / Magnetic Sensors
Series: DSO
Factory Pack Quantity: 10
Subcategory: Sensors
Supply Voltage - Max: 24 VDC
Supply Voltage - Min: 4.2 V
Termination Style: Wire Lead
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536410060
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensor Solutions Hall Effect Sensors

Sensor Solutions Hall Effect Sensors provide solid-state reliability, ensuring consistent performance and durability. These semiconductor devices require an electric current flowing through them, and in the presence of a voltage, the sensors produce a magnetic field to carry out the switching function. The Hall effect sensors consume low power, increasing energy efficiency and reducing operational costs and environmental impact. The consistent activation points ensure accurate and reliable measurements. Sensor Solutions Hall Effect Sensors are ideal for the automotive industry, industrial automation, aerospace and aviation, medical equipment, consumer electronics, energy and power generation, HVAC, and security systems.

FEATURED PRODUCTS
STANDEX ELECTRONICS