SCM313XP3

Sfera Labs
189-SCM313XP3
SCM313XP3

Mfr.:

Description:
Servers Strato Pi CM 3+ 32GB

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.740.973 Rp4.740.973

Possible Replacement

Sfera Labs SCMB20XP3
Sfera Labs
Servers Strato Pi CM 2.0 w/Rpi CM3+ 32GB
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Sfera Labs
Product Category: Servers
RoHS:  
Industrial Severs
Raspberry Pi 3
115.2 kb/s
4 Port
Ethernet, RS-485, USB 2.0
9 V
28 V
0 C
+ 60 C
Brand: Sfera Labs
IP Rating: IP20
Operating Supply Voltage: 9 V to 28 V
Product Type: Servers
Series: Strato PI CM
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109160
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.