XPTM10X

Sfera Labs
189-XPTM10X
XPTM10X

Mfr.:

Description:
Modules Accessories Mechanical kit for Strato/Iono Pi Touch Display. Wall Mount Back Box not included

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.500.417 Rp3.500.417

Product Attribute Attribute Value Select Attribute
Sfera Labs
Product Category: Modules Accessories
RoHS:  
Brand: Sfera Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Dimensions: 196.2 mm x 114 mm x 54 mm
Operating Supply Voltage: 12 V to 28 V
Product Type: Modules Accessories
Series: Strato Pi Touch/Iono Pi Touch
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: Strato/Iono Pi
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529909800
ECCN:
EAR99

Strato/Iono Pi Touch Display Accessories

Sfera Labs Strato/Iono Pi Touch Display Accessories offer the finishing touches for an ideal Strato or Iono Pi Touch Display installation.