GL480E00000F
Images are for reference only
See Product Specifications
See Product Specifications
852-GL480E00000F
GL480E00000F
Mfr.:
Description:
Infrared Emitters Thru hole IRED 0.7mW 950nm
Infrared Emitters Thru hole IRED 0.7mW 950nm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.541 | Rp283.280.000 |
Compliance Codes
- CNHTS:
- 8541402000
- CAHTS:
- 8541410000
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

This part is discontinued with no replacement. It will
no longer be available once stock is depleted.
Please contact a Mouser Technical Sales Representative for
further information.
5-9999-2