GP2A200LCS0F

Sharp Microelectronics
852-GP2A200LCS0F
GP2A200LCS0F

Mfr.:

Description:
Optical Switches, Reflective, Photo IC Output OPIC Photointerruptr 5-15mm Focal Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.689

Stock:
2.689 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp73.017 Rp73.017
Rp63.661 Rp636.610
Rp61.092 Rp6.109.200
Rp55.955 Rp27.977.500
Rp53.937 Rp53.937.000
Rp52.836 Rp132.090.000

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Optical Switches, Reflective, Photo IC Output
RoHS:  
Reflective
2 mm to 22 mm
- 10 C
+ 70 C
4.5 V
400 mV
16 mA
Bulk
Brand: Sharp Microelectronics
High Level Output Current: 50 mA
If - Forward Current: 30 mA
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Pull Up, Inverter
Product Type: Optical Switches, Reflective, Photo IC Output
Factory Pack Quantity: 100
Subcategory: Optical Switches
Wavelength: 950 nm
Unit Weight: 3,293 g
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
9031499000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SHARP MICROELECTRONICS