GP2Y1026AU0F

Sharp Microelectronics
852-GP2Y1026AU0F
GP2Y1026AU0F

Mfr.:

Description:
Air Quality Sensors DUST SENSOR INFRARED

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Air Quality Sensors
RoHS:  
Dust Sensor
Dust
4.75 V
5.25 V
- 10 C
+ 65 C
Brand: Sharp Microelectronics
Current Rating: 15 mA
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Packaging: Tray
Product Type: Air Quality Sensors
Sensitivity: 0.35 V/(01 mg/m3)
Factory Pack Quantity: 50
Subcategory: Sensors
Unit Weight: 27,350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9027500090
USHTS:
8421390115
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
GP2Y10x Dust Sensor

Sharp Microelectronics GP2Y10x Dust Sensor features a built-in infrared emitting diode, photodiode, and signal processing circuit. The dust sensor detects low density, small dust, and a single shot of house dust. The GP2Y10x sensor utilizes an air purifier's natural diffusion of dust and airflow. This GP2Y1026AU0F high-concentration sensor comes with a built-in microcomputer and features digital signal (UART) temperature correction averaging output. The sensor operates in a -10°C to +65°C temperature range and is available in a package with 46mm x 34mm x 17.6mm dimensions.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp219.785 Rp219.785
Rp185.295 Rp926.475
Rp172.269 Rp1.722.690
Rp162.546 Rp4.063.650
Rp137.962 Rp6.898.100
Rp134.843 Rp13.484.300
Rp118.699 Rp59.349.500
Rp115.763 Rp115.763.000