IS486E

Sharp Microelectronics
852-IS486E
IS486E

Mfr.:

Description:
Photo IC Sensors OPIC Lght Det Schmdt Trigr Type Act Lo 5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp12.806 Rp64.030.000
Rp12.163 Rp121.630.000

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Photo IC Sensors
RoHS:  
4.5 V to 17 V
100 ns
50 ns
- 25 C
+ 85 C
Bulk
Brand: Sharp Microelectronics
Pd - Power Dissipation: 175 mW
Product Type: Photo IC Sensors
Factory Pack Quantity: 500
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
TARIC:
8533401000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SHARP MICROELECTRONICS