S2S5A00F

Sharp Microelectronics
852-S2S5A00F
S2S5A00F

Mfr.:

Description:
Triac & SCR Output Optocouplers S2S3 with low resistance to noise

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.993
Expected 25/06/2026
24.000
Expected 30/07/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp19.630 Rp19.630
Rp13.631 Rp136.310
Rp10.109 Rp1.010.900
Rp8.513 Rp4.256.500
Rp8.017 Rp8.017.000
Full Reel (Order in multiples of 3000)
Rp7.320 Rp21.960.000
Rp6.971 Rp41.826.000
Rp6.494 Rp58.446.000

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Triac & SCR Output Optocouplers
RoHS:  
SMD/SMT
SOP-4
Without Zero-Crossing Circuit
PhotoTriac
1 Channel
3750 Vrms
50 mA
1.2 V
600 V
50 mA
- 30 C
+ 100 C
Reel
Cut Tape
Brand: Sharp Microelectronics
Maximum Trigger Current: 10 mA
Maximum Turn-On Time: 100 us
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SHARP MICROELECTRONICS