A23-9B

Shin Chin
112-A23-9B
A23-9B

Mfr.:

Description:
Disconnect Switches BATTERY SWITCH HEAVY DUTY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Quantities greater than 66 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp495.342 Rp495.342
Rp454.064 Rp22.703.200
Rp412.785 Rp41.278.500
Rp330.228 Rp165.114.000
1.000 Quote

Product Attribute Attribute Value Select Attribute
Shin Chin
Product Category: Disconnect Switches
RoHS:  
Battery Disconnect
Brand: Shin Chin
Packaging: Bulk
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Subcategory: Switches
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
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Switches

Shin Chin Automotive Switches offer a 75A to 450A intermittent rating, 50mΩ contact resistance, and an operating temperature range of up to +85°C. These automotive switches include traditional battery switches, small battery switches, and mini battery switches. Some are made for interiors for pushbutton and toggle-type control, while the others are battery cutoff switches. Shin Chin Automotive Switches are ideal for industrial and automotive applications.