R3-64

Shin Chin
112-R3-64
R3-64

Mfr.:

Description:
Fuse Holder Fuse Holder 10A 250VAC 16AWG RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 952

Stock:
952
Can Dispatch Immediately
On Order:
2.000
Expected 30/09/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp48.984 Rp48.984
Rp37.609 Rp1.880.450
Rp27.886 Rp2.788.600
Rp21.465 Rp10.732.500
Rp20.731 Rp20.731.000

Product Attribute Attribute Value Select Attribute
Shin Chin
Product Category: Fuse Holder
RoHS:  
R3
Fuse Holders
6.3 mm x 30 mm, 6.35 mm x 32 mm
In-Line
In-Line
1 Pole
10 A
250 VAC
Wire Leads
Bulk
Brand: Shin Chin
Color: Black
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 50
Subcategory: Fuses
Part # Aliases: 441-R364-GR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.