R3-9B

Shin Chin
112-R3-9B
R3-9B

Mfr.:

Description:
Fuse Holder FUSE HLR 10A/250VAC 5.0x20mm Fuse

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.771

Stock:
3.771 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp54.304 Rp54.304
Rp41.829 Rp418.290
Rp35.591 Rp3.559.100
Rp34.490 Rp17.245.000
Rp31.555 Rp31.555.000
Rp31.372 Rp62.744.000
Rp31.188 Rp155.940.000
25.000 Quote

Product Attribute Attribute Value Select Attribute
Shin Chin
Product Category: Fuse Holder
RoHS:  
R3
Fuse Holders
5 mm x 20 mm
Glass Tube Fuse
Panel Mount
1 Pole
10 A
250 VAC
Quick Connect
Bulk
Brand: Shin Chin
Color: Black
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 100
Subcategory: Fuses
Unit Weight: 10,005 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SHIN CHIN