R9-118N4-11-G

Shin Chin
362-R9-118N4-11-G
R9-118N4-11-G

Mfr.:

Description:
Panel Mount Indicator Lamps 120VAC Neon Green Clear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 644

Stock:
644 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp171.168 Rp171.168
Rp92.647 Rp926.470
Rp42.930 Rp4.293.000
Rp39.444 Rp23.666.400
Rp31.005 Rp31.005.000
Rp30.271 Rp78.704.600
Rp26.418 Rp132.090.000
10.000 Quote

Product Attribute Attribute Value Select Attribute
Shin Chin
Product Category: Panel Mount Indicator Lamps
RoHS:  
Neon
120 V
Green
7.2 mm
Bulk
Brand: Shin Chin
Lead Length: 77.5 mm
Lens Shape: Cylindrical
Lens Transparency: Clear
Mounting Style: Panel Mount
Product Type: Panel Mount Indicator Lamps
Factory Pack Quantity: 200
Subcategory: Lamps (Non-LED)
Voltage: 120 V
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
USHTS:
8531909001
JPHTS:
8541400103
TARIC:
8541401000
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
SHIN CHIN